
The Rubycon 400V 3.3mF 20% 8.9A Radial Aluminum Electrolytic Capacitor is a standard aluminum electrolytic capacitor with a radial package. It features a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and available in a bulk packaging option with 20 units per package.
Rubycon 400LSG3300MNB64X139 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 5.591inch |
| Lead Pitch | 1.11inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 8.9A |
| RoHS Compliant | Yes |
| Series | LSG |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400LSG3300MNB64X139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
