
Rubycon's 5.6mF capacitor is a 400V aluminum electrolytic capacitor with a radial package and chassis mount. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The capacitor is available in bulk packaging and is part of the LSQ series.
Rubycon 400LSQ5600MNB77X141 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSQ |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400LSQ5600MNB77X141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.