This Rubycon capacitor features a radial package with a seated height of 7.638 inches and a lead pitch of 1.236 inches. It is designed for chassis mount applications and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a voltage rating of 400V and a capacitance of 12mF with a tolerance of 20%. It is compliant with RoHS regulations and is packaged in bulk quantities of 8 units.
Rubycon 400LSU12000MNB90X191 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Height - Seated (Max) | 7.638inch |
| Lead Pitch | 1.236inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ripple Current | 31.5A |
| RoHS Compliant | Yes |
| Series | LSU |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400LSU12000MNB90X191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.