This Rubycon 12000uF capacitor features a 400VDC rating with 20% tolerance and a maximum operating temperature of 85°C. It has a clamp mount design with screw terminal termination and an aluminum cylindrical can construction. The capacitor is rated for a minimum operating temperature of -25°C and has a lifetime of 5000 hours. It also has a low leakage current of 5000uA at 5 minutes and a high ripple current of 31500mA.
Rubycon 400LSU12000MRI90X191 technical specifications.
| Capacitance | 12000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 31500mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 191mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400LSU12000MRI90X191 to view detailed technical specifications.
No datasheet is available for this part.