Rubycon 400LSW1000MNB51X98 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 400LSW1000MNB51X98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.