Rubycon's 400LSW2200MNB64X119 is a 2.2mF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It features a radial package with a maximum seated height of 4.803 inches and a lead pitch of 1.11 inches. The capacitor is designed for chassis mount applications and is available in a bulk packaging with 20 units per package. The operating temperature range is from -25°C to 105°C.
Rubycon 400LSW2200MNB64X119 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 4.803inch |
| Lead Pitch | 1.11inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 400LSW2200MNB64X119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.