Rubycon 400MXC220MMN25X40 technical specifications.
| Capacitance | 220uF |
| Construction | RADIAL |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400MXC220MMN25X40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.