This Rubycon electrolytic capacitor features a 400VDC rating, 330uF capacitance, and 20% tolerance. It has a large aluminum cylindrical can construction and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 3000 hours. It is suitable for applications requiring high capacitance and voltage ratings.
Rubycon 400MXG330MSN30X35 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1.5 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 35 |
| Capacitance | 330uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1440mA |
| Leakage Current | 1089.95@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Large Can |
| Cage Code | S7972 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400MXG330MSN30X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.