Rubycon 400TXW82MEFC12.5X45 technical specifications.
| Capacitance | 82uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 650mA |
| Leakage Current | 543.32@5MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400TXW82MEFC12.5X45 to view detailed technical specifications.
No datasheet is available for this part.