The 82uF 400VDC 20% tolerance capacitor is a through hole aluminum electrolytic capacitor with a cylindrical can construction and radial termination style. It has a terminal pitch of 7.5mm and is designed for operation between -40°C and 105°C. The capacitor has a lifetime of 10,000 hours and a leakage current of 543.32mA at 5 minutes. It is suitable for use in a variety of applications requiring a high capacitance value and low ripple current, with a maximum ripple current of 610mA.
Rubycon 400TXW82MEFCGC18X25 technical specifications.
| Capacitance | 82uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 610mA |
| Leakage Current | 543.32@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400TXW82MEFCGC18X25 to view detailed technical specifications.
No datasheet is available for this part.