Rubycon 400VXH820MEFCSN35X50 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.42A |
| Ripple Current (AC) | 2.42A |
| RoHS Compliant | Yes |
| Series | VXH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400VXH820MEFCSN35X50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
