Rubycon 400VXH820MSN35X50 technical specifications.
| Capacitance | 820uF |
| Construction | RADIAL |
| Ripple Current | 2.42A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400VXH820MSN35X50 to view detailed technical specifications.
No datasheet is available for this part.