The Rubycon 420MXH470MEFCSN25X55 is an aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -25°C to 105°C. It is available in bulk packaging and is part of the MXH series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 420MXH470MEFCSN25X55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MXH |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 420MXH470MEFCSN25X55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.