Cap Aluminum Lytic 390uF 420V 20% (25 X 45mm) Snap-In 10mm 1960mA 3000h 105°C
Rubycon 420MXK390MEFCSN25X45 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | 25 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 420MXK390MEFCSN25X45 to view detailed technical specifications.
No datasheet is available for this part.