Rubycon's 420VXH100MEFCSN22X25 is a 100uF electrolytic capacitor rated for 420VDC with 20% tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 740 and has a leakage current of 614.82uA at 5 minutes. It is designed for through hole mounting with a snap-in termination style and a cylindrical aluminum can construction. The capacitor operates within a temperature range of -25 to 105 degrees Celsius.
Rubycon 420VXH100MEFCSN22X25 technical specifications.
| Capacitance | 100uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 740mA |
| Leakage Current | 614.82@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 420VXH100MEFCSN22X25 to view detailed technical specifications.
No datasheet is available for this part.