
Aluminum electrolytic capacitor with 10µF capacitance and 450V DC rated voltage. Features 20% tolerance, 330mA ripple current, and a 10,000-hour life at 105°C. This through-hole component has a radial package measuring 10mm in diameter and 20mm in height, with a 5mm lead pitch. RoHS compliant and lead-free.
Rubycon 450BXC10MEFC10X20 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | BXC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450BXC10MEFC10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
