Rubycon 450BXC10MEFCG412.5X16 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | BXC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450BXC10MEFCG412.5X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.