
Aluminum electrolytic capacitor with 150µF capacitance and 450V DC rated voltage. Features 20% tolerance, 970mA ripple current, and a 5000-hour life at 105°C. Radial package measures 18mm in diameter and 40mm in height with a 7.5mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Rubycon 450CXW150MEFC18X40 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | CXW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450CXW150MEFC18X40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.