Radial aluminum electrolytic capacitor with 68µF capacitance and 450V DC rated voltage, featuring a 20% tolerance. This component offers a ripple current of 550mA and a lifespan of 5000 hours at 105°C maximum operating temperature. The radial package measures 12.5mm in diameter and 45mm in height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Rubycon 450CXW68MEFC12.5X45 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | CXW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450CXW68MEFC12.5X45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.