Rubycon 450CXW68MEFC14.5X31.5 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 14.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 520mA |
| Series | CXW |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450CXW68MEFC14.5X31.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.