Aluminum electrolytic capacitor with 220µF capacitance and 450V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and a -25°C minimum operating temperature. Designed for through-hole mounting with a radial package measuring 25 x 40mm. Offers a ripple current of 1970mA and a lifespan of 3000 hours at rated conditions. This RoHS compliant component is supplied in bulk packaging.
Rubycon 450HXG220MEFCSN25X40 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HXG |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450HXG220MEFCSN25X40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.