
Snap-in aluminum electrolytic capacitor featuring 470µF capacitance and a 450V voltage rating. Designed for through-hole mounting with a radial package, this component operates across a temperature range of -25°C to 105°C. It offers a 20% capacitance tolerance and is RoHS compliant.
Rubycon 450HXG470MEFCSN35X45 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HXG |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450HXG470MEFCSN35X45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.