Rubycon 450LSG3300MEFC64X149 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Height | 149mm |
| Height - Seated (Max) | 5.984inch |
| Lead Pitch | 1.11inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 8.9A |
| Series | LSG |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450LSG3300MEFC64X149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.