Rubycon 450MMK225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 17mm |
| Dielectric | PET |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MMK225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.