The Rubycon 450MPK105JW7 is a film capacitor with a capacitance of 1uF and a DC rated voltage of 450VDC. It has a tolerance of 5% and a dielectric of PP. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C.
Rubycon 450MPK105JW7 technical specifications.
| Capacitance | 1uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9.5 X 14mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 450MPK105JW7 to view detailed technical specifications.
No datasheet is available for this part.