The Rubycon 450MPK105JY7 is a 450VDC film capacitor with a capacitance of 1uF and a tolerance of 5%. It has a dielectric of polypropylene (PP) and is rated for operation between -40°C and 105°C. This capacitor is designed for through-hole mounting with a radial termination style and a size of 18 X 9.5 X 14. It is suitable for general applications.
Rubycon 450MPK105JY7 technical specifications.
| Capacitance | 1uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9.5 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 450MPK105JY7 to view detailed technical specifications.
No datasheet is available for this part.