Rubycon 450MPK474J technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MPK |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 450V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MPK474J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.