The Rubycon 450MXG390MEFCSN25X60 is an aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 390 microfarads and a DC rated voltage of 450 volts. The capacitor is polarized and has a length of 60 millimeters. It is designed for use in through-hole applications.
Rubycon 450MXG390MEFCSN25X60 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 60 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | MXG |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 450MXG390MEFCSN25X60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.