Rubycon's 450V 330uF aluminum electrolytic capacitor features a radial package with a diameter of 30mm and a height of 35mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. This capacitor is designed for through-hole mounting and is compliant with RoHS regulations. It has a ripple current rating of 1.38A and a tolerance of 20%.
Rubycon 450MXH330MEFCSN30X35 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | MXH |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXH330MEFCSN30X35 to view detailed technical specifications.
No datasheet is available for this part.