Aluminum electrolytic capacitor with 390µF capacitance and 450V DC rated voltage. Features a 20% capacitance tolerance, 35mm length, and 10mm terminal pitch. Operates from -25°C to 105°C with a maximum ripple current of 1800mA and a lifespan of 3000 hours at 105°C. This polarized component utilizes snap-in terminals.
Rubycon 450MXK390MEFCSN30X35 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | 25 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 450MXK390MEFCSN30X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.