High voltage, ultra-miniaturized aluminum electrolytic capacitor featuring snap-in terminals. Part of the MXZ series, it is designed for a 2000-hour load life at 105°C and is optimized for power supply applications requiring high capacitance in a compact form factor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 580uF |
| Voltage Rating | 450VDC |
| Tolerance | 20% |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Diameter | 25mm |
| Length | 50mm |
| Lifetime | 2000hours |
| Ripple Current | 2.14A r.m.s. |
| Terminal Spacing | 10mm |
| RoHS | Compliant |