The Rubycon 450PX2.2MEFCT78X11.5 is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a tolerance of 20%. It has a voltage rating of 450V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial case and is mounted through a hole. It is available in quantities of 2000 per reel.
Rubycon 450PX2.2MEFCT78X11.5 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 20mA |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450PX2.2MEFCT78X11.5 to view detailed technical specifications.
No datasheet is available for this part.