Rubycon 450QXW120MEFC18X31.5 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | QXW |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450QXW120MEFC18X31.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
