
Standard aluminum electrolytic capacitor, 150µF capacitance, 450V DC rated voltage, with a 20% tolerance. Features a radial termination, cylindrical construction, and a 7.5mm lead pitch. Operates within a temperature range of -25°C to 105°C, offering a ripple current of 950mA and a lifespan of 10,000 hours. Dimensions are 18mm diameter by 45mm height, suitable for through-hole mounting.
Rubycon 450TXW150MEFC18X45 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | TXW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450TXW150MEFC18X45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
