Rubycon 450TXW39MEFC12.5X35 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TXW |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450TXW39MEFC12.5X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.