
Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rated voltage. Features a 20% tolerance and 730mA ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 22mm in diameter and 25mm in height. Offers a 5000-hour life at 105°C maximum operating temperature.
Rubycon 450VXH100MEFCSN22X25 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 25mm |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 730mA |
| Ripple Current (AC) | 730mA |
| RoHS Compliant | Yes |
| Series | VXH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450VXH100MEFCSN22X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
