Rubycon 450VXH100MSN22X25 technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Construction | RADIAL |
| Ripple Current | 730mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450VXH100MSN22X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
