
Aluminum electrolytic capacitor with 180µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 10mm lead pitch, and a 25mm diameter by 30mm height radial package. Designed for through-hole mounting, this RoHS compliant component operates from -25°C to 105°C and offers a ripple current rating of 1030mA with a 5000-hour lifespan. Supplied in bulk packaging.
Rubycon 450VXH180MEFCSN25X30 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VXH |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450VXH180MEFCSN25X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.