
Rubycon's 450V 560uF 20% 35mm radial through hole aluminum electrolytic capacitor features a radial package with a diameter of 35mm and a height of 45mm. It operates within a temperature range of -25°C to 105°C and is available in a bulk packaging quantity of 100. This capacitor is RoHS compliant and part of the VXH series.
Rubycon 450VXH560MEFCSN35X45 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VXH |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450VXH560MEFCSN35X45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
