Rubycon 450YK2M16X25 technical specifications.
| Capacitance | 2uF |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | YK |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450YK2M16X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.