Rubycon 4SW150M technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | PC-CON, SW |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 4SW150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.