Surface mount aluminum electrolytic capacitor featuring 220µF capacitance and a 4V DC rating. This polarized capacitor offers a low ESR of 9mΩ and a ripple current capability of 3.5A. Designed for high-temperature operation up to 105°C, it is housed in a 2917 (7343 metric) surface mount case with SMD/SMT terminations. The component is RoHS compliant and rated for 2000 hours of life.
Rubycon 4SW220M technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.5A |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | PC-CON, SW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 4SW220M to view detailed technical specifications.
No datasheet is available for this part.