
Surface mount aluminum electrolytic capacitor with 150µF capacitance and 4V DC rated voltage. Features 20% tolerance and a low 9mΩ ESR. Operating temperature range from -55°C to 105°C. Packaged in a 2917 (7343 metric) case with a 3A ripple current rating. RoHS compliant and designed for 2000 hours of life.
Rubycon 4SXE150M technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | PC-CON, SXE |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 4SXE150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.