Rubycon's 500V 10mF aluminum electrolytic capacitor features a radial package with a maximum seated height of 8.819 inches and a lead pitch of 1.236 inches. It is designed for chassis mount applications and is compliant with RoHS regulations. The capacitor operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. Its ripple current rating is 27.4A.
Rubycon 500LSU10000MNB90X221 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Height - Seated (Max) | 8.819inch |
| Lead Pitch | 1.236inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| Ripple Current | 27.4A |
| RoHS Compliant | Yes |
| Series | LSU |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 500LSU10000MNB90X221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.