
Rubycon 50F2D104J technical specifications.
| Capacitance | 100nF |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50F2D104J to view detailed technical specifications.
No datasheet is available for this part.