Rubycon's 50LSW27000MEFC51X83 is a 27mF aluminum electrolytic capacitor with a 20% tolerance and a 50V voltage rating. It features a radial package with a diameter of 51mm and a height of 83mm. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is packaged in bulk quantities.
Rubycon 50LSW27000MEFC51X83 technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 83mm |
| Height - Seated (Max) | 3.386inch |
| Lead Pitch | 0.858inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.5A |
| RoHS Compliant | Yes |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50LSW27000MEFC51X83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.