Rubycon 50LSW33000MTI51X98 technical specifications.
| Capacitance | 33000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 9300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 51 X 98mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Rubycon 50LSW33000MTI51X98 to view detailed technical specifications.
No datasheet is available for this part.