Cap Aluminum Lytic 22uF 50V 20% (8 X 5mm) Radial 2.5mm 62mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dielectric Material | Aluminium |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |