Standard aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, with ±20% tolerance. Features a radial package, 8mm diameter, 5mm height, and 2.5mm lead pitch. Operates within a -40°C to 105°C temperature range, offering 3000 hours of life at rated conditions. Includes a ripple current rating of 62mA and a leakage current of 3µA. RoHS compliant and supplied in bulk packaging.
Rubycon 50ML22MEFC8X5 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 62mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ML22MEFC8X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
