
Aluminum electrolytic capacitor, 2.2µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a radial package, 4mm diameter, 5mm height, and 1.5mm lead pitch. Offers a ripple current of 11mA, leakage current of 3µA, and a rated life of 3000 hours at 105°C. Designed for through-hole mounting with a minimum operating temperature of -40°C.
Rubycon 50ML2R2MEFC4X5 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 11mA |
| Ripple Current (AC) | 11mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ML2R2MEFC4X5 to view detailed technical specifications.
No datasheet is available for this part.
